Nexperia 74LVC125AD-Q100J

Buffer / Line Driver, Non Inverting, 74LVC125, 4 Element, 1.65 V to 3.6 V, 14 Pins, SOIC
$ 0.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC125AD-Q100J.

IHS

Datasheet15 pages13 years ago
Datasheet15 pages13 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+1.92%

CAD Models

Download Nexperia 74LVC125AD-Q100J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.154
$ 0.31
$ 0.31
Stock
661,238
556,300
556,300
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
6 ns
6 ns
6 ns
Min Supply Voltage
1.2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-04-04
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Buffer / Line Driver, 74LVC126, 4 Element, 1.2 V to 3.6 V, 14 Pins, SOIC
Buffer / Line Driver, 74LVC126, 4 Element, 1.2 V to 3.6 V, 14 Pins, SOIC
Texas InstrumentsSN74LVC125ANSR
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOP T/R
Texas InstrumentsSN74LVC126ANSR
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOP T/R
Texas InstrumentsSN74LVC125ANSRE4
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOP T/R
Buffer / Line Driver, Non Inverting, 74ALVC125, 4 Element, 1.65 V to 3.6 V, 14 Pins, SOIC

Descriptions

Descriptions of Nexperia 74LVC125AD-Q100J provided by its distributors.

Buffer / Line Driver, Non Inverting, 74LVC125, 4 Element, 1.65 V to 3.6 V, 14 Pins, SOIC
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS Automotive AEC-Q100 14-Pin SO T/R
Quad buffer/line driver with 5 V tolerant inputs/outputs; 3-state
Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)