Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74HC125D

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC Tube / IC BUS BUFF TRI-ST QD 14SOIC
$ 0.546
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC125D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Farnell

Newark

Burklin Elektronik

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.61%

CAD Models

Download Texas Instruments SN74HC125D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.546
$ 0.185
$ 0.185
Stock
1,108,214
805,775
805,775
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
7.8 mA
6 mA
6 mA
High Level Output Current
-7.8 mA
-7.8 mA
-7.8 mA
Propagation Delay
190 ns
27 ns
27 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC125D.

Related Parts

Texas InstrumentsSN74HC126DR
1 7.8mA 2V~6V 7.8mA 4 SOP-14 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74HCT125D
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC Tube
Texas InstrumentsSN74AHC125DR
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments SN74HC125D provided by its distributors.

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC Tube / IC BUS BUFF TRI-ST QD 14SOIC
8μA Non-Inverting Tri-State Buffer, 4 Ch, 4 Ch, 4 Ch, 1 Ch, 2V, 6V, 7.8mA, SOIC-14, SMD, 1.75mm H
4-ch, 2-V to 6-V buffers with 3-state outputs 14-SOIC -40 to 85
Quadruple Bus Buffer Gates With 3-State Outputs 14-SOIC
Logic IC Operating temperature: -40...+85 °C Series: SN74HC125 Function: Quad / 3-State / Buffer Manufacturer: Texas Instruments Package: SO-14 Technology: HC
IC, QUAD BUS BUFFER, SMD, 74HC125; Type de buffer: Mémoire tampon, non inverseur; Famille Logique/ Numéro de base: 74HC125; Type de boîtier CI logique: SOIC; Nombre de broches: 14Broche(s); Tension, alimentation min.: 2V; Ten
IC, QUAD BUS BUFFER, SMD, 74HC125; Logic Device Type:Buffer, Non Inverting; Logic Family / Base Number:74HC125; Logic Case Style:SOIC; No. of Pins:14Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic IC Family:74HC; Logic IC Base Number:74125; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:74; Input Level:4.2V; Logic Function Number:74125; Logic IC Base Number:74125; Logic IC Function:Quadruple Bus Buffers (3-State); Logic Type:Bus Buffer; No. of Channels:4Channels; Operating Temperature Range:-40°C to +85°C; Output Current:7.8mA; Output Current Max:7.8mA; Supply Voltage:5V; Supply Voltage Range:2V to 6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC125D .
  • SN74HC125D.