Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HC109DB,118

Hc/uh Series Dual Positive Edge Triggered J-kbar Flip-flop Complementary Output PDSO16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC109DB,118.

SHENGYU ELECTRONICS

Datasheet19 pages13 years ago

IHS

NXP Semiconductors

Alternate Parts

Price @ 1000
$ 0.492
Stock
297,158
228,845
Authorized Distributors
0
3
Case/Package
SSOP
SSOP
Number of Pins
16
16
Logic Function
AND, Flip-Flop, JK-Type
AND, Flip-Flop, JK-Type
Number of Elements
2
2
Number of Bits per Element
1
1
Propagation Delay
53 ns
53 ns
Frequency
20 MHz
20 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
4 µA
4 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2020-12-31
LTD Date2021-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

74HC(T)112 - Dual JK flip-flop with set and reset; negative-edge trigger
Nexperia74HC73DB,118
HC/UH SERIES DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP COMPLEMENTARY OUTPUT PDSO14
HC/UH SERIES DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP COMPLEMENTARY OUTPUT PDSO14
Texas InstrumentsSN74AC74DBR
IC D-TYPE POS TRG DUAL 14SSOP / Flip Flop D-Type Pos-Edge 2-Element 14-Pin SSOP T/R
Texas InstrumentsSN74AHC74DBR
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SSOP -40 to 125
Texas InstrumentsSN74ACT74DBR
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SSOP -40 to 85

Descriptions

Descriptions of Nexperia 74HC109DB,118 provided by its distributors.

HC/UH SERIES DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP COMPLEMENTARY OUTPUT PDSO16
Dual JK flip-flop with set and reset; positive-edge-trigger
Tape & Reel (TR) 74HC109 e4 74HC flip flop 0.65mm 2V 30ns @ 6V 50pF 81MHz
Flip Flop JK# -Type Pos-Edge 2-Element 16-Pin SSOP T/R

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC109DB 118
  • 74HC109DB118