Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HC107DB,118

Hc/uh Series Dual Negative Edge Triggered J-k Flip-flop Complementary Output PDSO14

$ 0.65
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC107DB,118.

SHENGYU ELECTRONICS

Datasheet18 pages13 years ago

IHS

NXP Semiconductors

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.65
$ 0.748
Stock
536,022
844,970
Authorized Distributors
4
4
Case/Package
SSOP
SSOP
Number of Pins
14
14
Logic Function
Flip-Flop, JK-Type
Flip-Flop, JK-Type
Number of Elements
2
2
Number of Bits per Element
1
1
Propagation Delay
48 ns
48 ns
Frequency
20 MHz
20 MHz
Clock Edge Trigger Type
Negative Edge
Negative Edge
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
4 µA
4 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Nexperia74HC73DB,118
HC/UH SERIES DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP COMPLEMENTARY OUTPUT PDSO14
Nexperia74HC73DB,112
HC/UH SERIES DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP COMPLEMENTARY OUTPUT PDSO14
74HC(T)112 - Dual JK flip-flop with set and reset; negative-edge trigger
Texas InstrumentsSN74LV74ADBR
Dual Positive-Edge-Triggered D-Type Flip-Flops 14-SSOP -40 to 125
Texas InstrumentsSN74AC74DBR
IC D-TYPE POS TRG DUAL 14SSOP / Flip Flop D-Type Pos-Edge 2-Element 14-Pin SSOP T/R
Texas InstrumentsSN74AHC74DBR
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SSOP -40 to 125

Descriptions

Descriptions of Nexperia 74HC107DB,118 provided by its distributors.

HC/UH SERIES DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP COMPLEMENTARY OUTPUT PDSO14
Tape & Reel (TR) 74HC107 e4 74HC flip flop 0.65mm 2V 27ns @ 6V 50pF 85MHz
Flip Flop JK-Type Neg-Edge 2-Element 14-Pin SSOP T/R
Dual JK flip-flop with reset; negative-edge trigger
Negative edge 4μA 27ns@ 6V,50pF complementary 2 2V 6V 5.2mA Reset 3.5pF 5.2mA 85MHz SSOP-14 SMD mount
IC FF JK TYPE DUAL 1BIT 14SSOP

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC107DB 118
  • 74HC107DB-118
  • 74HC107DB118