Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HC03D

QUAD 2-INPUT NAND GATE; OPEN DRAIN OUTPUT NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
$ 0.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC03D.

IHS

Datasheet11 pages5 years ago
Datasheet14 pages13 years ago
Datasheet6 pages26 years ago

element14 APAC

DigiKey

Inventory History

3 month trend:
-0.91%

CAD Models

Download Nexperia 74HC03D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1989-09-15
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

NAND Schmitt Trigger, Quad, 2 Input, 14 Pins, SOIC, 74HC132
Nexperia74HC03D,653
74HC03; 74HCT03 - Quad 2-input NAND gate; open-drain output SOIC 14-Pin
Nexperia74HC00D
QUAD 2-INPUT NAND GATE NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
7ns@ 6V,50pF 1 2 4 4 2V 6V 5.2mA NAND Gate HC 5.2mA SO-14 SMD mount,glue mount 1.45mm(height)
Diodes Inc.74HC00S14-13
NAND e3 74HC Tape & Reel (TR) logic gate circuit 15ns @ 6V 50pF 1.48mm 5.2mA 5.2mA 6V
NXP Semiconductors74HCT132D
QUAD 2-INPUT NAND SCHMITT TRIGGER NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14

Descriptions

Descriptions of Nexperia 74HC03D provided by its distributors.

QUAD 2-INPUT NAND GATE; OPEN DRAIN OUTPUT NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
Nexperia Logic Gates, NAND, HClogic_family, surface mount, 4individual, 2Input, 14Pin
IC NAND GATE 4-ELEMENT 2-IN CMOS 14-PIN SOIC
IC, 74HC CMOS, SMD, 74HC03, SOIC14; Logic Type:NAND; Output Current:5.2mA; No. of Inputs:2; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74HC03; Logic Function Number:03; Logic IC Base Number:7403; Logic IC Family:HC; Logic IC Function:Quadruple 2-Input Positive NAND Gate; No. of Gates:4; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:25mA; Package / Case:SOIC; Supply Voltage:5V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC03D.