Nexperia 74ALVC00PW,112

NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP Bulk
$ 0.349
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74ALVC00PW,112.

Farnell

Datasheet14 pages12 years ago

IHS

NXP Semiconductors

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.349
$ 0.213
$ 0.213
Stock
199,562
536,073
536,073
Authorized Distributors
3
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
3 ns
3 ns
3 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
20 µA
10 µA
10 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-04-16
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Low Voltage Quad 2-Input NAND Gate with Open Drain Outputs and 3.6V Tolerant Inputs and Outputs | IC GATE NAND 4CH 2-INP 14TSSOP
NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R
Low Voltage Quad 2-Input NAND Gate with 3.6V Tolerant Inputs and Outputs
Texas InstrumentsSN74LVC00APWR
4-ch, 2-input, 1.65-V to 3.6-V NAND gates 14-TSSOP -40 to 125
Texas InstrumentsSN74LVC00APW
4-ch, 2-input, 1.65-V to 3.6-V NAND gates 14-TSSOP -40 to 125
Texas InstrumentsSN74ALVC00PWR
4-ch, 2-input, 1.65-V to 3.6-V NAND gates 14-TSSOP -40 to 85

Descriptions

Descriptions of Nexperia 74ALVC00PW,112 provided by its distributors.

NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP Bulk
IC GATE NAND 4CH 2-INP 14-TSSOP
1.65V 3.6V TSSOP-14 SMD mount 950μm(height)
NGATE 4-ELEMENT 2IN CMOS 14PIN

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74ALVC00PW 112
  • 74ALVC00PW112