Texas Instruments SN74AHCT32DR

Quad 2-Input OR Gate IC, 5.5V, SOIC, 7.9ns Prop Delay
$ 0.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT32DR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages18 years ago

Newark

SHENGYU ELECTRONICS

LCSC

Arrow Electronics

Inventory History

3 month trend:
+2.53%

CAD Models

Download Texas Instruments SN74AHCT32DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.21
$ 0.127
$ 0.127
Stock
287,166
1,256,065
1,256,065
Authorized Distributors
5
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
7.9 ns
10 ns
10 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT32DR.

Related Parts

Texas InstrumentsSN74AHCT86D
QUADRUPLE 2-INPUT EXCLUSIVE-OR GATES | IC GATE XOR 4CH 2-INP 14SOIC
Texas InstrumentsSN74AHCT86DR
XOR Gate AHCT, 8.8ns@5V, 50pF, Push-Pull, 4.5-5.5V, 8mA, SOIC-14, SMD, Adhesive Mount, 1.75mm H
Texas InstrumentsSN74AHC32DR
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 14-SOIC -40 to 125
OR Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N T/R
14.5ns 1 2 4 5.5V 8mA 2-Input XOR,XOR 74VHC -8mA SOIC-14 SMD mount,glue mount 8.75mm*4mm*1.5mm
XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments SN74AHCT32DR provided by its distributors.

Quad 2-Input OR Gate IC, 5.5V, SOIC, 7.9ns Prop Delay
4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) OR gate with TTL-compatible inputs 14-SOIC -40 to 125
QUAD OR GATE, 2I/P, SOIC-14, FULL REEL
OR Gate AHCT 7.9ns@5V,50pF Push-Pull 1-2-4-4 Ch 4.5V-5.5V 8mA SOIC-14 SMD, Adhesive Mount 8.65mm×3.91mm×1.58mm
OR Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14
OR Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R
QUAD 2-INPUT POSITIVE-OR GATE <AZ
SN74AHCT32 QUADRUPLE 2-INPUT POS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.