Texas Instruments SN74AHCT02DR

4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85
$ 0.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT02DR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago

SHENGYU ELECTRONICS

Newark

iiiC

Arrow Electronics

Inventory History

3 month trend:
-10.50%

CAD Models

Download Texas Instruments SN74AHCT02DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.155
$ 0.432
$ 0.432
Stock
525,760
409,547
409,547
Authorized Distributors
3
5
5
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
7.5 ns
7.5 ns
7.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT02DR.

Related Parts

7.5ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 8mA NOR Gate 74VHCT 8mA SOIC-14 SMD mount,glue mount 8.75mm*4mm*1.5mm
IC GATE NOR 4CH 2-INP 14-SOIC / NOR Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N T/R
NOR Gate 4-Element 2-INCMOS 14-Pin SOIC N T/R
Texas InstrumentsSN74AHC02D
Quadruple 2-Input Positive Nor Gate Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHC02D.
Texas InstrumentsSN74AHC02DR
Quad 2-Input NOR Gate IC, 5.5V, CMOS, SOIC

Descriptions

Descriptions of Texas Instruments SN74AHCT02DR provided by its distributors.

4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85
QUAD NOR GATE, 2I/P, SOIC-14, FULL REEL
AHCT/VHCT/VT SERIES QUAD 2-INPUT NOR GATE PDSO14
NOR Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R
7.5ns@5V,50pF Push-Pull 1 2 4 4 4.5V 5.5V 8mA NOR Gate AHCT 8mA SOIC-14 SMD, Adhesive Mount 8.65mm × 3.91mm × 1.58mm
4x 2-Input NOR Gate IC, 5V, 7.5ns, SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.