Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 2PC4081R,135

Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 2PC4081R,135.

Nexperia

Datasheet7 pages3 years ago
Datasheet8 pages17 years ago

IHS

Inventory History

3 month trend:
-0.23%

CAD Models

Download Nexperia 2PC4081R,135 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.041
$ 0.047
Stock
2,758,982
7,249,551
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-323
SOT-323
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
50 V
Max Collector Current
150 mA
150 mA
Transition Frequency
100 MHz
100 MHz
Collector Emitter Saturation Voltage
400 mV
400 mV
hFE Min
180
180
Power Dissipation
-
200 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1995-02-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Bipolar Transistors (BJT); 2SC4081T106R; ROHM; NPN; 3; 50 V; 150 mA
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
onsemiFJX945GTF
Bipolar Transistors - BJT NPN Epitaxial Transistor
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.DDTC123JUA-7-F
Bipolar Pre-Biased / Digital Transistor, Single NPN, 50 V, 100 mA, 2.2 kohm, 47 kohm

Descriptions

Descriptions of Nexperia 2PC4081R,135 provided by its distributors.

Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
50V 200mW 150mA NPN SOT-323 Bipolar Transistors - BJT ROHS
Transistor, Bipolar Rohs Compliant: Yes |Nexperia 2PC4081R,135
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2PC4081R 135
  • 2PC4081R135