Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 1PS79SB30,115

1PS79SB30 Series 40 V 200 mA Surface Mount Schottky Barrier Diode - SOD-523
$ 0.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 1PS79SB30,115.

IHS

Datasheet7 pages3 years ago
Datasheet8 pages14 years ago

TME

Upverter

Future Electronics

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download Nexperia 1PS79SB30,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.09
$ 0.084
Stock
2,120,468
749,961
Authorized Distributors
6
5
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Forward Voltage
220 mV
220 mV
Reverse Voltage (DC)
-
-
Forward Current
200 mA
200 mA
Max Reverse Leakage Current
500 nA
500 nA
Reverse Recovery Time
-
-
Capacitance
20 pF
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2001-02-21
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Element, 20V V(RRM), Silicon, DO-213AA, GLASS, MINIMELF-2
Rectifier Diode, Schottky, 1 Element, 40V V(RRM), Silicon, DO-213AA, GLASS, MINIMELF-2
Rectifier Diode Small Signal Schottky 30V 0.2A 10ns Automotive 2-Pin Mini-MELF SOD-80 T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
Diodes Inc.SBR05U20SN-7
Diode Super Barrier Rectifier 20V 0.5A 3-Pin SC-59 T/R

Descriptions

Descriptions of Nexperia 1PS79SB30,115 provided by its distributors.

1PS79SB30 Series 40 V 200 mA Surface Mount Schottky Barrier Diode - SOD-523
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM), Silicon
Nexperia Schottky Diodes Diodes, 200mA, 40V, surface mount, I-IGIAencapsulation, 2needle
Diode Schottky 40V 0.2A 2-Pin SC-79 T/R
40 V, 0.2 A Schottky barrier diode
Small Signal Diode; Diode Type:Schottky; Forward Current, If(AV):200mA; Repetitive Reverse Voltage Max, Vrrm:40V; Forward Voltage Max, VF:600mV; Forward Surge Current Max, Ifsm:1A; Operating Temperature Range:-65°C to +150°C ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "1PS79SB30,115"
  • 1PS79SB30,115.
  • 1PS79SB30115