Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay LL103A-GS08

Rectifier Diode, Schottky, 1 Element, 40V V(RRM), Silicon, DO-213AA, GLASS, MINIMELF-2
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay LL103A-GS08.

Farnell

Datasheet4 pages4 years ago
Datasheet4 pages15 years ago
Datasheet5 pages17 years ago

_legacy Avnet

IHS

Newark

element14

Inventory History

3 month trend:
+32.33%

CAD Models

Download Vishay LL103A-GS08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2000-11-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Element, 20V V(RRM), Silicon, DO-213AA, GLASS, MINIMELF-2
Rectifier Diode Small Signal Schottky 30V 0.2A 10ns Automotive 2-Pin Mini-MELF SOD-80 T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 20V V(RRM), Silicon, DO-213AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
Diodes Inc.SBR05U20SN-7
Diode Super Barrier Rectifier 20V 0.5A 3-Pin SC-59 T/R
Diodes Inc.SBR0240LP-7
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 40V V(RRM), Silicon

Descriptions

Descriptions of Vishay LL103A-GS08 provided by its distributors.

Rectifier Diode, Schottky, 1 Element, 40V V(RRM), Silicon, DO-213AA, GLASS, MINIMELF-2
DIODE, SCHOTTKY BARRIER, VR 40V, IF 200MA, PKG MINI-MELF (SOD-80),VF 600MV, TRR 10NS
Diode Small Signal Schottky 40V 0.2A Automotive 2-Pin Mini-MELF SOD-80 T/R
Vishay Schottky Diodes Diodes, 200mA, 40V, surface mount, MiniMELFencapsulation, 2needle
Rectifiers and Schottky diodes; VISHAY; LL103A-GS08; 200 mA; Surface Mount; 2; 5 µA
LL103A Series 40 V 200 mA Surface Mount Small Signal Schottky Diode - SOD-80
DIODE, SCHOTTKY, 400A; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:40V; Forward Current If(AV):200mA; Forward Voltage VF Max:600mV; Reverse Recovery Time trr Max:10ns; Forward Surge Current Ifsm Max:15A; Operating Temperature Range:-65°C to +150°C; Diode Case Style:SOD-80; No. of Pins:2; Current Ifsm:15A; Forward Voltage:600mV; Junction Temperature Tj Max:125°C; Package / Case:SOD-80; Reverse Recovery Time trr Typ:10ns; Termination Type:SMD
Configuration = Single / Peak Average Forward Current (If(AV)) mA = 200 / Reverse Repetitive Voltage Max. (Vrrm) V = 40 / Forward Voltage (Vf) mV = 600 / Reverse Current Max. uA = 5 / Power Dissipation (Pd) mW = 400 / Capacitance pF = 50 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 125 / Package Type = SOD-80 / Pins = 2 / Mounting Type = SMD / Packaging = Tape & Reel / Thermal Resistance K/W = 250

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • LL103A-GS08.