Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Neutrik NYS207

Neutrik 6.35mm Mono Plug, Audio Connector, Cable Mount, Crimp Termination, Black
$ 1.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NYS207.

RS (Formerly Allied Electronics)

Datasheet1 page21 years ago

Newark

element14 APAC

Electro Sonic

Farnell

Inventory History

3 month trend:
-5.88%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2004-11-11
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity66099-4
TE Connectivity Circular Connector Pin, Type III+ Series, Male, Crimp, Pin Size 16, 18-16 AWG
TE Connectivity66103-4
TE Connectivity Circular Connector Pin, Type III+, Male, Crimp, Pin Size 16, 24 → 20 AWG
TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Neutrik NYS207 provided by its distributors.

Neutrik 6.35mm Mono Plug, Audio Connector, Cable Mount, Crimp Termination, Black
Conn 1/4\" Mono Phone Plug PL 2 POS Crimp RA Cable Mount 2 Terminal 1 Port
Rean NYS207 6.35mm Mono Audio Jack Plug Right Angle 2 Pins Silver
CONNECTOR, RCA/PHONO, PLUG, 2 POSITION;; CONNECTOR, RCA/PHONO, PLUG, 2 POSITION; Gender: Plug; Pin Diameter: 6.35mm; No. of Contacts: 2Contacts; Connector Mounting: Cable Mount; Connector Body Material: Metal Body; Contact Pl
Connector, Rca/Phono, Plug, 2 Position; Género:Macho; Diámetro Externo:6.35Mm; Núm. De Contactos:2; Conector, Color:-; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:Níquel; Conector, Montaje:Montaje De Cable |Rean NYS 207

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • NYS 207