Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Neutrik NL4MP-ST

Conn Loudspeaker Connector M 4 POS Screw ST Cable Mount 4 Terminal 1 Port
$ 5.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NL4MP-ST.

IHS

Datasheet3 pages3 years ago

Master Electronics

TME

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+121%

CAD Models

Download Neutrik NL4MP-ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2022-07-14
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Header Connector, Cable Mount, Plug, 4 Contacts, Socket, 0.165 Pitch, Polarized Lock
TE Connectivity / AMP1969605-4
Combination Line Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Amphenol AudioAC4MDZ
Conn XLR Connector M 4 POS Solder ST Panel Mount 4 Terminal 1 Port Bag
Amphenol Sine SystemsAC4MPNZ
Conn XLR Connector M 4 POS Solder ST Panel Mount 4 Terminal 1 Port Bag

Descriptions

Descriptions of Neutrik NL4MP-ST provided by its distributors.

Conn Loudspeaker Connector M 4 POS Screw ST Cable Mount 4 Terminal 1 Port
Neutrik NL4MP-ST speakON 4 Pole Male Connector with Screw Terminal D Series
4 pole chassis connector black D-size flange countersunk thru holes screw termination This chassis connector is not airtight
SOCKET, SCREW, THREAD, 4WAY; Product Range: speakON Series; No. of Contacts: 4 Contact; Gender: Plug; Connector Mounting: Panel Mount; Contact Plating: Silver Plated Contacts; Connector Body Material: Metal Body; SVHC: No SVHC

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION