Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Neutrik NE8FDP

Rectangular Connector Adapter, 8 Contacts(Side1), 8 Contacts(Side2), Female-Female

$ 13.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NE8FDP.

IHS

Datasheet3 pages3 years ago

Upverter

Newark

SOS electronic

Burklin Elektronik

Inventory History

3 month trend:
-10.88%

CAD Models

Download Neutrik NE8FDP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE Connectivity5520252-4
CONN MOD JACK 8P8C R/A UNSHLD / Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3
Modular Connectors / Ethernet Connectors MDJCK 8/8 VT NO FLANGE .062
TE Connectivity216005-4
Conn Modular Jack F 8 POS 1.02mm IDT RA Panel Mount 8 Terminal 1 Port Cat 3 Box
Yageo GroupJ1012F01CNL
integrated magnetics connector | CONN MAGJACK 1PORT 100 BASE-TX
Phone Connector,pcb Mount,8 Contacts,skt,pc Tail Terminal,locking Mech |Molex 42410-8360
TE Connectivity216000-2
TE Connectivity 216000-2 AMP Connector Ethernet Modular Female Unshrouded

Descriptions

Descriptions of Neutrik NE8FDP provided by its distributors.

Rectangular Connector Adapter, 8 Contacts(Side1), 8 Contacts(Side2), Female-Female
Neutrik NE8FDP RJ45 Connector (Ethercon Chassis) Feedthrough Receptacle
IN-LINE ADAPTER, RJ45 8P JACK-JACK; In Line Connector A: RJ45; In Line Connector B: RJ45; Connector Type: Adaptor, In-Line; Product Range: etherCON D Series; Convert From Gender: Jack; Convert From Positions: 8Ways; Convert To
RJ Connector Type = RJ45 / Gender = Socket / Positions = 8 / Contacts = 8 / LAN Category = CAT5e / Mounting Type = Through Hole / Orientation = Straight / Ports = 1 / Shielded = Unshielded / Magnetics = No / Contact Termination Type = Solder / Contact Material = Bronze / Contact Plating = Gold over Nickel / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • NE8FDP.
  • NE8FDP...