Neutrik NAUSB-W

USB ADAPTOR, 2.0 TYPE A-TYPE B, IP65; Connector Convert From: USB Type A Receptacle; To: USB B
$ 7.713
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NAUSB-W.

IHS

Datasheet2 pages3 years ago

Upverter

element14 APAC

Electro Sonic

SOS electronic

Inventory History

3 month trend:
+32.16%

CAD Models

Download Neutrik NAUSB-W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
TE Connectivity5520257-2
TE Connectivity 5520257-2 Modular Connector RJ22 Jack Female 4P4C Unshrouded
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 28-26 AWG, Reel
Molex Gold Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm², Min 0.2mm²
TE Connectivity5745784-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 37 Contacts, DC, Solder
TE Connectivity5555153-1
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount

Descriptions

Descriptions of Neutrik NAUSB-W provided by its distributors.

USB ADAPTOR, 2.0 TYPE A-TYPE B, IP65; Connector Convert From:USB Type A Receptacle; To:USB B
Conn USB 2.0 Type B to USB 2.0 Type A RCP/RCP 4/4 POS ST Panel Mount 4 Terminal 1 Port
Rectangular Connector Adapter, 4 Contacts(Side1), 4 Contacts(Side2), Female-Female
Neutrik NAUSB-W Reversible USB Genderchanger (Type A and B) - Nickel D-Housing

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION