NEC EF2-5NU

RELAY, SIGNAL, DPDT, 250VAC, 220VDC, 1A; Available until stocks are exhausted
$ 2.926
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NEC EF2-5NU.

Newark

Datasheet15 pages19 years ago

element14

Mouser

Farnell

Related Parts

PanasonicTXS2SA-4.5V
Relay; 1 A @ 30 VDC; Small Polarized; 1000 Megohms (Min.) @ 500 VDC; 2 Form C
PanasonicTXS2-6V
Relay, DPDT (2 Form C), 110V Max, 6V Coil, 720Ω, 8.3mA, 1A, 20dB, 0.8dB, 5ms, DIP, TH
PanasonicTXS2SS-4.5V-Z
RoHS Compliant DC MOMENTARY DC General Purpose Relay 0.8dB 750Vrms 30W@110VDC 405Ohm
5ms 5ms 1A 60V 5V SPDT(1 Form C) 167Ω 30mA 125V DIP Through hole mounting 12.5mm*7.5mm*10mm
Electromechanical Relay DPDT 1A 5VDC 166.7Ohm Through Hole
Signal Relay 5VDC 1A DPDT(20.5x10.1x11.5)mm THT

Descriptions

Descriptions of NEC EF2-5NU provided by its distributors.

RELAY, SIGNAL, DPDT, 250VAC, 220VDC, 1A; Available until stocks are exhausted
Miniature Low Signal Relays SMT 5VDC NON-LATCH
RELAY, SIGNAL, DPDT, 250VAC, 220VDC, 1A; Coil Voltage: 5VDC; Contact Configuration: DPDT; Contact Current: 1A; Product Range: EF2 Series; Relay Mounting: SMD; Coil Type: Non Latching; Relay Terminals: Solder; Contact Voltage VA

Manufacturer Aliases

NEC has several brands around the world that distributors may use as alternate names. NEC may also be known as the following names:

  • NEC ELECTRONICS
  • NEC TOKIN
  • NEC Corporation
  • NEC CORP
  • NEC ELECTRONICS CORP
  • NEC ELECTRONICS AMERICA INC
  • NECELEC
  • NEC/TOKIN ELECTRONICS
  • NEC DISPLAY SOLUTIONS
  • NEC ELECTRONICS INC
  • NEC Electronics America
  • NEC RELAYS
  • NECC
  • NEC COMPOUND SEMICONDUCTOR DEVICES LTD
  • NEC Electronics Group
  • NEC DISPLAYS
  • NEC ELECTR
  • NEC DISCRETE SEMICONDUCTORS
  • NEC ELECT
  • NEC (VA)
  • NEC UPD
  • NEC (CEL)
  • NEC DISPLAY SOLUTIONS OF AMERI
  • NEC TOKIN KEMET
  • NEC/RENESAS