Texas Instruments LMC6044IN/NOPB

Quad, 15.5-V, 100-kHz operational amplifier 14-PDIP -40 to 85
$ 2.539
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC6044IN/NOPB.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages13 years ago
Technical Drawing2 pages13 years ago

Arrow Electronics

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMC6044IN/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 14 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMC6044IN/NOPB.

Related Parts

Texas InstrumentsLMC6064IN/NOPB
Precision CMOS Quad Micropower Operational Amplifier 14-PDIP -40 to 85
Texas InstrumentsLMC660CN
LMC660 CMOS Quad Operational Amplifier | IC OPAMP GP 4 CIRCUIT 14DIP
Texas InstrumentsLMC660CN/NOPB
Texas Instruments Precision Op Amp, 4-Channel, MDIP, Single Supply, TH, 14-Pin
MicrochipMCP6144-I/P
MICROCHIP MCP6144-I/P, QUAD OP AMP,0.1MHZ CMOS, RAIL TO RAIL,3V,5V,14-PIN PDIP
STMicroelectronicsTS27L4CN
Op Amp Quad Low Power Amplifier 16V 14-Pin PDIP Tube / IC OPAMP GP 100KHZ 14DIP
onsemiLM324NG
Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDIP14

Descriptions

Descriptions of Texas Instruments LMC6044IN/NOPB provided by its distributors.

Quad, 15.5-V, 100-kHz operational amplifier 14-PDIP -40 to 85
ROHS3Compliant EAR99 LMC6044 Tube op amp amplifier circuit 19.177mm 2e-7muA 6mV 100kHz
Operational Amplifier, 4 Func, 3000uV Offset-Max, CMOS, PDIP14
Texas Instruments Precision operational amplifier, Four channels, MDIPencapsulation, Single power supply, Through hole mounting, 14Pin
OP Amp Quad GP R-R O/P ±7.75V/15.5V 14-Pin PDIP Rail
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Low Power; Gain Bandwidth -3db:0.1MHz; Slew Rate:0.02V/µs; Supply Voltage Min:4.5V; Supply Voltage Max:16V; No. of Pins:14 ;RoHS Compliant: Yes
OP-AMP, QUAD, 100KHZ, 0.02V/US, DIP-14; Nbre d'amplificateurs: 4 amplificateurs; Bande passante: 100kHz; Vitesse de balayage: 0.02V/µs; Gamme de tension d'alimentation: 4.5V à 15.5V; Type de boîtier d'amplificateur: DIP; Nomb

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC6044IN/NOPB .
  • LMC6044INNOPB