Texas Instruments LM319AMX

High Speed Dual Comparator 14-SOIC 0 to 70
$ 0.594

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM319AMX.

Texas Instruments

Datasheet13 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Sierra IC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM319AMX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM2901VQDR
Enhanced-voltage quad differential comparator 14-SOIC -40 to 125
Texas InstrumentsLM2901VQDRG4
IC COMPARATOR DIFF QUAD 14SOIC / Comparator Differential Open-Collector, Rail-to-Rail 14-SOIC
STMicroelectronicsLM319DT
LM319 Series 15 V 1000 nA SMT Dual High Speed Comparator - SOIC-14
STMicroelectronicsLM219DT
LM219DT DUAL COMPARATOR, OPEN COLLECTOR, TTL O/P, 80NS +/-5TO+/-15 V 14-PIN SOIC
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14
onsemiLM339DR2G
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14

Descriptions

Descriptions of Texas Instruments LM319AMX provided by its distributors.

High Speed Dual Comparator 14-SOIC 0 to 70
Comparator Dual ±18V/36V 14-Pin SOIC N T/R
Comparator, 2 Func, 10000uV Offset-Max, 80ns Response Time, BIPolar, PDSO14
DTL, MOS, Open Collector, Open-Emitter, RTL, TTL Logic Gate, 2 Ch, 5V-36V, ±18V, 1mV@±15V, 500nA@±15V, 50ns-500ns, SOIC-14, SMD, Adhesive Mount, 1.5mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.