Texas Instruments LM2917MX

Single-phase power supply 28V ±1%FSR 10KHz SOIC-14 SMD mount,glue mount 8.64mm*3.91mm*1.45mm
$ 1.238

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2917MX.

Texas Instruments

Datasheet30 pages13 years ago
Datasheet24 pages14 years ago

HQonline

National Semiconductor

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM2917MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.238
$ 1.036
Stock
297,217
219,853
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
14
14
Logic Function
-
-
Frequency
10 kHz
5 kHz
Interface
-
-
Memory Size
-
-
Min Supply Voltage
12 V
12 V
Max Supply Voltage
28 V
28 V

Related Parts

Texas InstrumentsLM2917MX/NOPB
Single-phase power supply 6V 28V ±1%FSR 10KHz SOIC-14 SMD mount 8.64mm*3.91mm*1.45mm
Texas InstrumentsLM2917M
Single-phase power supply 6V 28V ±1%FSR 10KHz SOIC-14 SMD mount 8.64mm*3.91mm*1.45mm
Texas InstrumentsLM2907M
Frequency-to-voltage converter for ground or supply referred load up to 50 mA 14-SOIC -40 to 85
onsemiUC3844BDG
ON SEMICONDUCTOR UC3844BDG PWM Controller, 25V-12V supply, 250 kHz, 13.5V/200mA out, SOIC-14
onsemiMC1496DG
MC1496 Series 10 MHz 12 V 33 mW Balanced Modulators / Demodulators - SOIC-14
onsemiUC2843BDG
UC2843 Series 30 V 275 kHz High Performance Current Mode Controller - SOIC-14

Descriptions

Descriptions of Texas Instruments LM2917MX provided by its distributors.

Single-phase power supply 28V ±1%FSR 10KHz SOIC-14 SMD mount,glue mount 8.64mm*3.91mm*1.45mm
IC F/V CONV 10KHZ 14SOIC Frequency to Voltage Converter IC 10 kHz ±0.3% 14-SOIC
LM2907/LM2917 Frequency to Voltage Converter | IC CONVERTER FREQ-VOLTAGE 14SOIC
The LM2907, LM2917 series are monolithic frequency to voltage converters with a high gain op amp/comparator designed to operate a relay, lamp, or other load when the input frequency reaches or exceeds a selected rate. The tachometer uses a charge pump technique and offers frequency doubling for low ripple, full input protection in two versions (LM2907-8, LM2917-8) and its output swings to ground for a zero frequency input. The op amp/comparator is fully compatible with the tachometer and has a floating transistor as its output. This feature allows either a ground or supply referred load of up to 50 mA. The collector may be taken above VCC up to a maximum VCE of 28V. The two basic configurations offered include an 8-pin device with a ground referenced tachometer input and an internal connection between the tachometer output and the op amp non-inverting input. This version is well suited for single speed or frequency switching or fully buffered frequency to voltage conversion applications. The more versatile configurations provide differential tachometer input and uncommitted op amp inputs. With this version the tachometer input may be floated and the op amp becomes suitable for active filter conditioning of the tachometer output. Both of these configurations are available with an active shunt regulator connected across the power leads. The regulator clamps the supply such that stable frequency to voltage and frequency to current operations are possible with any supply voltage and a suitable resistor.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.