Texas Instruments LM2917M

Single-phase power supply 6V 28V ±1%FSR 10KHz SOIC-14 SMD mount 8.64mm*3.91mm*1.45mm
$ 1.036

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2917M.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages13 years ago
Technical Drawing2 pages15 years ago

National Semiconductor

DigiKey

Newark

iiiC

Inventory History

3 month trend:
+0.00%

Related Parts

Texas InstrumentsLM2917MX/NOPB
Single Supply 6V-28V ±1%FSR 10kHz SOIC-14 SMD, 8.64mm × 3.91mm × 1.45mm
Texas InstrumentsLM348M
Quad Operational Amplifier | IC OPAMP GP 4 CIRCUIT 14SOIC
Texas InstrumentsLM2907M/NOPB
Frequency-to-voltage converter for ground or supply referred load up to 50 mA 14-SOIC -40 to 85
onsemiLM324DR2G
ROHS3Compliant EAR99 LM324 Tin (Sn) op amp amplifier circuit 8.75mm 0.5muA 9V 1000kHz
ROHS3Compliant EAR99 NCV2902 Tape & Reel (TR) op amp buffer circuit 8.75mm 0.5muA 7mV 50dB
ROHS3Compliant EAR99 LM2902 Cut Tape (CT) op amp buffer circuit 8.75mm 0.5muA 9V 1000kHz

Descriptions

Descriptions of Texas Instruments LM2917M provided by its distributors.

Single-phase power supply 6V 28V ±1%FSR 10KHz SOIC-14 SMD mount 8.64mm*3.91mm*1.45mm
LM2907/LM2917 Frequency to Voltage Converter | IC CONVERTER FREQ TO VOLT 14SOIC
Transceiver IC; Converter Type:Frequency/Voltage; Frequency Max:10kHz; Input Voltage Primary Max:28V; Supply Current:3.8mA; Output Voltage Max:8.3V; Output Current Max:240µA; Linearity %:0.3%; Supply Voltage Max:28V ;RoHS Compliant: No
The LM2907, LM2917 series are monolithic frequency to voltage converters with a high gain op amp/comparator designed to operate a relay, lamp, or other load when the input frequency reaches or exceeds a selected rate. The tachometer uses a charge pump technique and offers frequency doubling for low ripple, full input protection in two versions (LM2907-8, LM2917-8) and its output swings to ground for a zero frequency input. The op amp/comparator is fully compatible with the tachometer and has a floating transistor as its output. This feature allows either a ground or supply referred load of up to 50 mA. The collector may be taken above VCC up to a maximum VCE of 28V. The two basic configurations offered include an 8-pin device with a ground referenced tachometer input and an internal connection between the tachometer output and the op amp non-inverting input. This version is well suited for single speed or frequency switching or fully buffered frequency to voltage conversion applications. The more versatile configurations provide differential tachometer input and uncommitted op amp inputs. With this version the tachometer input may be floated and the op amp becomes suitable for active filter conditioning of the tachometer output. Both of these configurations are available with an active shunt regulator connected across the power leads. The regulator clamps the supply such that stable frequency to voltage and frequency to current operations are possible with any supply voltage and a suitable resistor.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.