Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM2576HVT-15

IC REG BUCK 15V 3A TO220-5 Buck Switching Regulator IC Positive Fixed 15V 1 Output 3A TO-220-5
$ 2.63

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2576HVT-15.

Texas Instruments

Datasheet37 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages14 years ago
Datasheet35 pages13 years ago
Datasheet38 pages13 years ago
Technical Drawing2 pages20 years ago

National Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM2576HVT-15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.63
$ 1.79
$ 1.79
Stock
227,989
201,624
201,624
Authorized Distributors
1
3
3
Case/Package
TO-220
TO-220
TO-220
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
3 A
3 A
3 A
Switching Frequency
58 kHz
-
-
Min Input Voltage
4 V
4 V
4 V
Max Input Voltage
60 V
40 V
40 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
88 %
88 %
88 %
Synchronous Rectifier
No
-
-

Related Parts

Texas InstrumentsLM2576T-12
IC REG BUCK 12V 3A TO220-5 Buck Switching Regulator IC Positive Fixed 12V 1 Output 3A TO-220-5
Texas InstrumentsLM2576T-5.0/NOPB
IC REG BUCK 5V 3A TO220-5 Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A TO-220-5
Texas InstrumentsLM2576T-3.3
IC REG BUCK 3.3V 3A TO220-5 Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A TO-220-5
Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 12 V, 52 kHz
Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 15.0 V, 52 kHz
Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 12 V, 52 kHz

Descriptions

Descriptions of Texas Instruments LM2576HVT-15 provided by its distributors.

IC REG BUCK 15V 3A TO220-5 Buck Switching Regulator IC Positive Fixed 15V 1 Output 3A TO-220-5
Buck Converter, Fixed, 52kHz, 1Ch, 15V In, 15V Out, 60V Max, 4V Min, TO-220-5, TH, 9.25mm H
LM2576 Tube Tin/Lead (Sn/Pb) Obsolete DC to DC switching regulator 25V 3A 52kHz -40C~125C TJ
Conv DC-DC Single Inv/Step Down 4V to 60V 5-Pin(5+Tab) TO-220 Rail
The LM2576 series of regulators are monolithic integrated circuits that provide all the active functions for a step-down (buck) switching regulator, capable of driving 3A load with excellent line and load regulation. These devices are available in fixed output voltages of 3.3V, 5V, 12V, 15V, and an adjustable output version. Requiring a minimum number of external components, these regulators are simple to use and include internal frequency compensation and a fixed-frequency oscillator. The LM2576 series offers a high-efficiency replacement for popular three-terminal linear regulators. It substantially reduces the size of the heat sink, and in some cases no heat sink is required. A standard series of inductors optimized for use with the LM2576 are available from several different manufacturers. This feature greatly simplifies the design of switch-mode power supplies. Other features include a guaranteed +-4% tolerance on output voltage within specified input voltages and output load conditions, and +-10% on the oscillator frequency. External shutdown is included, featuring 50 uA (typical) standby current. The output switch includes cycle-by-cycle current limiting, as well as thermal shutdown for full protection under fault conditions.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.