Texas Instruments DS14196WMX

EIA/TIA-232-E,RS-232,SINGLE-ENDED,V.28 -9V 5.25V,±13.2V 230.4KBPS Sop SMD Mount
$ 30.63
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS14196WMX.

Sierra IC

Datasheet8 pages22 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 30.63
$ 2.621
$ 2.621
Stock
188,124
208,517
208,517
Authorized Distributors
1
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
-
Receiver
Receiver
Interface
-
-
-
Number of Drivers
-
5
5
Number of Receivers
-
3
3
Data Rate
230.4 kbps
256 kbps
256 kbps
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Texas InstrumentsMAX232EIDWR
EAR99 MAX232 Tape & Reel (TR) RS232 interface driver 5V 10mA 420.395078mg 500ns
Texas InstrumentsMAX232ECDWR
DUAL RS-232 DRIVER AND RECEIVER Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16
SP3232E Series 120 kbps 5.5 V True RS-232 Transceiver - NSOIC-16
MaxLinearSP3232EBCN-L
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, LEAD FREE, MS-012AC, NSOIC-16
Texas InstrumentsMAX232ECDWRG4
EAR99 MAX232 Tape & Reel (TR) RS232 interface transceiver 5V 10mA 420.395078mg 250kbps
SP3232E Series 120 kbps 5.5 V True RS-232 Transceiver - WSOIC-16

Descriptions

Descriptions of Texas Instruments DS14196WMX provided by its distributors.

EIA/TIA-232-E,RS-232,Single-Ended,V.28 -9V 5.25V,±13.2V 230.4Kbps SOP SMD mount
Quint Transmitter Triple Receiver RS-232 20-Pin SOIC W T/R
Line Transmitter/Receiver 3TR 5TX 3RX 20-Pin SOIC W T/R
IC DRIVER/REC EIA/TIA232 20-SOIC
IC TRANSCEIVER FULL 5/3 20SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.