Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MaxLinear SP3232ECT-L/TR

SP3232E Series 120 kbps 5.5 V True RS-232 Transceiver - WSOIC-16
$ 0.758
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3232ECT-L/TR.

IHS

Datasheet21 pages6 years ago
Datasheet22 pages8 years ago
Datasheet20 pages20 years ago

Augswan

Future Electronics

iiiC

Inventory History

3 month trend:
-10.86%

CAD Models

Download MaxLinear SP3232ECT-L/TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.758
$ 0.843
$ 0.843
Stock
424,290
214,937
214,937
Authorized Distributors
4
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
-
-
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Texas InstrumentsMAX3232ECDWR
IC TRANSCEIVER FULL 2/2 16SOIC 2/2 Transceiver Full RS232 16-SOIC
Texas InstrumentsMAX3232EIDWR
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SOIC -40 to 85
Texas InstrumentsMAX3232ECDW
EAR99 MAX3232 Tube CAN ALSO OPERATE WITH 5V SUPPLY interface driver 5V 1mA 420.395078mg 300ns
IC TXRX RS232 ESD TRUE 16SOIC / Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tray/Tube
MaxLinearSP3232EBCN-L
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, LEAD FREE, MS-012AC, NSOIC-16
SP3232E Series 120 kbps 5.5 V True RS-232 Transceiver - NSOIC-16

Descriptions

Descriptions of MaxLinear SP3232ECT-L/TR provided by its distributors.

SP3232E Series 120 kbps 5.5 V True RS-232 Transceiver - WSOIC-16
RoHS Compliant Lead Free Transceiver Tape and Reel (Type) 70C 235kbps 300muA 5.5V
RS232 Transceiver, 2 TX, 2 RX, 3 V to 5.5 V, 16 Pins, WSOIC
Rs-232 120Kbps 2Tx/2Rx Transceiver, 3V To 5.5V, 15Kv Esd
Dual Transmitter/Receiver RS-232 16-Pin SOIC W T/R
RS-232 Interface IC TRUE +3V-+5.5V RS-232
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16
RS232 TRANSCEIVER, 235KBPS, WSOIC-16
IC TXRX RS232 ESD TRUE 16WSOIC
IC TRANSCEIVER FULL 2/2 16SOIC

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP3232ECT-LTR