Texas Instruments MAX232EIDWR

Dual RS-232 Driver/Receiver with IEC61000-4-2 Protection 16-SOIC
$ 0.602
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX232EIDWR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Datasheet20 pages11 years ago
Datasheet20 pages14 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Upverter

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-65.69%

CAD Models

Download Texas Instruments MAX232EIDWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.602
$ 0.329
$ 0.329
Stock
886,323
3,137,630
3,137,630
Authorized Distributors
5
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver
Receiver
Interface
-
RS-232
RS-232
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
250 kbps
220 kbps
220 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsMAX232ECDWR
DUAL RS-232 DRIVER AND RECEIVER Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16
Texas InstrumentsMAX232ECDWRG4
5-V dual channel 250kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-SOIC 0 to 70
Analog DevicesADM202EARNZ-REEL
Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R
Texas InstrumentsTRS232EIDWR
5-V dual channel 250kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-SOIC -40 to 85
Analog DevicesADM202EARNZ-REEL7
Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R / IC TXRX RS232 5V 15KV 16SOIC
SP3232E Series 120 kbps 5.5 V True RS-232 Transceiver - NSOIC-16

Descriptions

Descriptions of Texas Instruments MAX232EIDWR provided by its distributors.

Dual RS-232 Driver/Receiver with IEC61000-4-2 Protection 16-SOIC
5-V dual channel 250kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-SOIC -40 to 85
Dual Transmitter/Receiver, RS-232, 16-Pin, SOIC, T/R
RS-232 Interface ICs RS232 Line Driver/Receiver
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16
IC, RS-232 TRANSCEIVER, 5V, SOIC-16
250Kbps transceiver 2/2 SOP-16-300mil RS232 ICs ROHS
IC TRANSCEIVER FULL 2/2 16SOIC
IC DUAL RS232 ESD-PROT 16-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.