Texas Instruments CLC020BCQ

SMPTE 259M Digital Video Serializer with Integrated Cable Driver 28-PLCC 0 to 70
$ 10.63

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CLC020BCQ.

Texas Instruments

Datasheet19 pages13 years ago
Datasheet17 pages14 years ago

National Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CLC020BCQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

SPLD ATF22V10C Family 500 Gates 10 Macro Cells 83.3MHz EECMOS Technology 5V 28-Pin PLCC
MicrochipMIC5801YV
MIC5801 Series 15 V 4.4 MHz Input 4-Bit Parallel-Input Latched Driver - PLCC-28
SPLD ATF22V10CQZ Family 500 Gates 10 Macro Cells 50MHz EECMOS Technology 5V 28-Pin PLCC
A5191HRT Series 1200 bps 3.3 A Surface Mount Single Chip HART Modem - PLCC-28
Texas InstrumentsADC0808CCV/NOPB
ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PQCC28
A5191HRT Series 5 V 1200 Baud Surface Mount Single Chip CMOS Modem - PLCC-28

Descriptions

Descriptions of Texas Instruments CLC020BCQ provided by its distributors.

SMPTE 259M Digital Video Serializer with Integrated Cable Driver 28-PLCC 0 to 70
HCMOS/TTL, 4.5V-5.5V, 400Mbps, LCC, SMD, 4.57mm H
IC SERIALIZER VIDEO DGTL 28-PLCC
Digital Video Serializer 28-Pin PLCC Tube
SMPTE 259M DIGITAL VIDEO SERIALI
SERIAL DIGITAL VIDEO ENCODER, SMD; Control Interface:Serial, Parallel; Data Rate, Max:400Mbps; No. of I/O's:12; Current, Supply:47mA; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:PLCC; Pins, No. of:28; Bandwidth:1kHz; Base Number:20; IC Generic Number:020; Operating Temperature Range:0°C to +70°C; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Temperature Range, IC:Commercial; Voltage, Vcc:5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.