Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATF22V10C-15JU

SPLD ATF22V10C Family 500 Gates 10 Macro Cells 83.3MHz EECMOS Technology 5V 28-Pin PLCC
$ 1.975
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATF22V10C-15JU.

TME

Datasheet22 pages29 years ago

element14 APAC

Inventory History

3 month trend:
-20.31%

CAD Models

Download Microchip ATF22V10C-15JU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0055
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 week ago)

Related Parts

SPLD ATF22LV10C Family 500 Gates 10 Macro Cells 83.3MHz CMOS Technology 3.3V/5V 28-Pin PLCC
MicrochipATF16V8B-15JU
IC PLD 8MC 15NS 20PLCC 16V8 Programmable Logic Device (PLD) IC 8 Macrocells 20-PLCC (9x9)
SPLD ATF16V8BQL Family 250 Gates 8 Macro Cells 62MHz CMOS Technology 5V 20-Pin PLCC
Texas InstrumentsTIBPAL16R4-10CFN
IC PLD 10NS 20PLCC IMPACT-X™ PAL® Programmable Logic Device (PLD) IC Macrocells 20-PLCC (9x9)
Texas InstrumentsTIBPAL16R6-10CFN
IC PLD 10NS 20PLCC IMPACT-X™ PAL® Programmable Logic Device (PLD) IC Macrocells 20-PLCC (9x9)

Descriptions

Descriptions of Microchip ATF22V10C-15JU provided by its distributors.

SPLD ATF22V10C Family 500 Gates 10 Macro Cells 83.3MHz EECMOS Technology 5V 28-Pin PLCC
Microchip SPLD, ATF22V10Cseries, 28needle, surface mount installation, minimum83.3MHzhighest internal frequency, PLCCencapsulation
SPLD, 500 GATE, 5V, 15NS, PLCC28; Propagation Delay: 15ns; No. of I/O's: 10I/O's; Frequency: 83.3MHz; Supply Current Max: 115mA; Logic Case Style: LCC; No. of Pins: 28Pins; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Pro

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATF22V10C-15JU.
  • ATF22V10C15JU