Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADC101S051CIMF

IC ADC 10BIT SAR SOT23-6 / 10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6

$ 0.928

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC101S051CIMF.

Texas Instruments

Datasheet24 pages13 years ago
Datasheet19 pages13 years ago

Newark

iiiC

National Semiconductor

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADC101S051CIMF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsADC101S021CIMF/NOPB
IC ADC 10BIT SAR SOT23-6 10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6
Texas InstrumentsADC101S021CIMFX/NOPB
IC ADC 10BIT SAR SOT23-6 10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6
Texas InstrumentsADC101S021CIMFX
IC ADC 10BIT SAR SOT23-6 10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6
Analog DevicesAD7478ART-REEL
Single ADC SAR 1Msps 8-bit Serial 6-Pin SOT-23 T/R
IC ADC 10BIT SAR SOT23-5 10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-5
IC ADC 10BIT SAR SOT23-5 / 10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-5

Descriptions

Descriptions of Texas Instruments ADC101S051CIMF provided by its distributors.

IC ADC 10BIT SAR SOT23-6 / 10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6
Single Channel Single ADC SAR 500ksps 10-bit Serial 6-Pin SOT-23 T/R
Single Channel, 200 to 500 ksps, 10-Bit A/D Converter 6-SOT-23 -40 to 85
SOT-23-6 ADC101S051 SPI Serial Tin/Lead (Sn/Pb) analog digital converter 1.02mm 1.85mA 500ksps 13.7mW
2.7V~5.25V 61.6dB 500Ksps 10bit 10 DSP,Microwire,QSPI,SPI Single-Ended 2.7V~5.25V SAR SOT-23-6 SMD mount,glue mount 1.3mm(height)
10BIT ADC, 1CH, POWERWISE, SOT-23-6; Resolution (Bits):10bit; Sampling Rate:500kSPS; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; Supply Current:1.85mA; Digital IC Case Style:SOT-23; No. of Pins:6; Input Channel Type:Single Ended; Data Interface:Microwire, QSPI, Serial, SPI; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; SVHC:No SVHC (20-Jun-2013); Base Number:101; Conversion Time:2µs; IC Case Style:SOT-23; Linearity Error ADC / DAC +:1LSB; Linearity Error ADC / DAC -:1LSB; No. of Bits:10; No. of Channels:1; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2.7V to 5.25V; Supply Voltage Range - Analogue:2.7V to 5.25V; Supply Voltage Range - Digital:-300mV to 5.25V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.