Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata RCER71H105K2DBH03A

RCE Series 5.5 x 4 x 3.15 mm 1 uF 50 V ±10 % X7R Multilayer Ceramic Capacitor
$ 0.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata RCER71H105K2DBH03A.

Ciiva

Datasheet2 pages6 years ago
Datasheet4 pages6 years ago
Datasheet1 page6 years ago

Future Electronics

Arrow.cn

Inventory History

3 month trend:
-33.57%

CAD Models

Download Murata RCER71H105K2DBH03A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.3
$ 0.245
$ 0.245
Stock
150,431
199,063
199,063
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
2212
2212
2212
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
3.15 mm
3.15 mm
3.15 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

CAP CER 1UF 50V X7R RADIAL / 1 µF ±10% 50V Ceramic Capacitor X7R Radial
±10% 50V 1uF X7R Plugin,P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, 2212
Cap Ceramic 1uF 50V X7R 10% Radial 2.5mm 125C Tape and Box
卤10% 50V 1uF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Yageo GroupC330C105K5R5TA
C330 C 1UF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELEC, +/-10%

Descriptions

Descriptions of Murata RCER71H105K2DBH03A provided by its distributors.

RCE Series 5.5 x 4 x 3.15 mm 1 uF 50 V ±10 % X7R Multilayer Ceramic Capacitor
Cap Ceramic 1uF 50V X7R 10% Radial 2.5mm 125C Automotive Ammo
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, 2212
CAP, 1UF, 50V, MLCC, RADIAL; Capacitance: 1µF; Voltage Rating: 50V; Product Range: RCE Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: X7R; Lead Spacing: 2.5mm; Operating Tem

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH