Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQW18AN82NJ00D

Inductor RF Chip Wirewound 82nH 5% 100MHz 34Q-Factor 250mA 600mOhm DCR 0603 Paper T/R

$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18AN82NJ00D.

_legacy Avnet

Datasheet4 pages15 years ago
Datasheet4 pages17 years ago

Geoflip

Ciiva

Arrow.cn

TME

Inventory History

3 month trend:
+302%

CAD Models

Download Murata LQW18AN82NJ00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.064
$ 0.087
Stock
685,948
239,113
Authorized Distributors
6
3
Inductance
82 nH
82 nH
Tolerance
5 %
5 %
Current Rating
250 mA
250 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
600 mΩ
600 mΩ
Q Factor
34
34
Test Frequency
150 MHz
150 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-03-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Wirewound 75nH 5% 100MHz 34Q-Factor 270mA 560mOhm DCR 0603 Paper T/R
Inductor RF Multi-Layer 0.082uH 5% 100MHz 24Q-Factor Ceramic 0.3A 0.9Ohm DCR 0805 Automotive T/R
TAIYO YUDENHK160882NJ-T
General Purpose Inductor, 0.082uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
Inductor RF Multi-Layer 0.082uH 5% 100MHz 12Q-Factor Ceramic 0.3A 1.5Ohm DCR 0603 T/R
Ind High Frequency Chip Unshielded Multi-Layer 82nH 5% 100MHz 14Q-Factor Ceramic 300mA 0603 T/R
Inductor RF Multi-Layer 0.082uH 5% 100MHz 12Q-Factor Ceramic 0.3A 0.95Ohm DCR 0603 T/R

Descriptions

Descriptions of Murata LQW18AN82NJ00D provided by its distributors.

Inductor RF Chip Wirewound 82nH 5% 100MHz 34Q-Factor 250mA 600mOhm DCR 0603 Paper T/R
Wirewound Inductor, 82 nH, 0.6 ohm, 2 GHz, 250 mA, 0603 [1608 Metric], LQW18AN_00 Series
General Purpose Inductor, 0.082uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
100MHz 2GHz 250mA 34@150MHz 82nH 600mΩ ±5% 0603 SMD mount 1.6mm*800μm*1mm
LQW18 0603 (1608Metric) 0.063Lx0.031W 1.60mmx0.80mm 82nH
FIXED IND 82NH 250MA 600MOHM SMD
INDUCTOR, 82NH, 2GHZ, 0.25A, 0603;
250mA 82nH ±5% 0603 Power Inductors ROHS
MAGNETICS:INDUCTORS/CHOKES/COI LS:FIXED<CA
SEE PART LQW18AN82NJ00D NEW PN

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW18AN82NJ00D.
  • LQW18AN82NJ00D..