Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MLG1608B82NJT000

Ind High Frequency Chip Unshielded Multi-Layer 82nH 5% 100MHz 14Q-Factor Ceramic 300mA 0603 T/R

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1608B82NJT000.

TDK

Datasheet10 pages13 years ago

IHS

Newark

_legacy Avnet

CAD Models

Download TDK MLG1608B82NJT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusObsolete (Last Updated: 3 years ago)
LTB Date2016-12-29
LTD Date2017-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

Inductor RF Multi-Layer 0.082uH 5% 100MHz 24Q-Factor Ceramic 0.3A 0.9Ohm DCR 0805 Automotive T/R
Inductor RF Chip Wirewound 82nH 5% 100MHz 34Q-Factor 250mA 600mOhm DCR 0603 Paper T/R
TAIYO YUDENHK160882NJ-T
General Purpose Inductor, 0.082uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
Inductor RF Multi-Layer 0.082uH 5% 100MHz 12Q-Factor Ceramic 0.3A 0.95Ohm DCR 0603 T/R
Ind Chip Shielded Multi-Layer 82nH 5% 100MHz 15Q-Factor Ceramic 300mA 0805 T/R
Inductor RF Multi-Layer 0.082uH 5% 100MHz 12Q-Factor Ceramic 0.3A 1.5Ohm DCR 0603 T/R

Descriptions

Descriptions of TDK MLG1608B82NJT000 provided by its distributors.

Ind High Frequency Chip Unshielded Multi-Layer 82nH 5% 100MHz 14Q-Factor Ceramic 300mA 0603 T/R
General Purpose Inductor, 0.082uH, 5%, 1 Element, Ferrite-Core, SMD, 1608
100MHz 1GHz 300mA 14@100MHz 82nH 800mΩ ±5% 0603 SMD mount 1.6mm*800μm*950μm
HIGH FREQUENCY IND, 82NH,300MA,5%,1.4GHz; HIGH FREQUENCY IND, 82NH,300MA,5%,1.4GHz; Product Range:MLG Series; Inductance:82nH; DC Current Rating:300mA; High Frequency Inductor Case:0603 ^1608 Metric]; Inductor Construction:Multilayer; DC Resistance Max:0.8ohm; No. of Pins:2

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLG1608B82NJT000.