What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata LQW18AN19NG80D

General Purpose Inductor, 0.019uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18AN19NG80D.

Ciiva

Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet3 pages6 years ago
Datasheet3 pages6 years ago

Geoflip

Inventory History

3 month trend:
-22.37%

CAD Models

Download Murata LQW18AN19NG80D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.081
$ 0.113
Stock
41,709
51,794
Authorized Distributors
5
5
Inductance
19 nH
19 nH
Tolerance
2 %
2 %
Current Rating
1.4 A
1.4 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
75 mΩ
75 mΩ
Q Factor
40
40
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-08-26
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 0.018uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Inductor RF Chip Wirewound 19nH 2% 100MHz 25Q-Factor 370mA 270mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.019uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
General Purpose Inductor, 0.019uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Thin Film 0.018uH 2% 500MHz 13Q-Factor Ceramic 0.1A 2.15Ohm DCR 0402 T/R

Descriptions

Descriptions of Murata LQW18AN19NG80D provided by its distributors.

General Purpose Inductor, 0.019uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
ROHS3Compliant Wirewound Active ONE SURFACE Wirewound Inductor -55C~125C 4.6GHz 75mOhm Max 19nH
Inductor RF Chip Unshielded Wirewound 0.019uH 2% 100MHz 40Q-Factor Non Magnetic 1.4A 0.075Ohm DCR 0603 T/R
100MHz 4.6GHz 1.4A 40@250MHz 19nH 75m¦¸ ¡À2% 0603 1.6mm*800¦Ìm*1mm
FIXED IND 19NH 1.4A 0.075OHM SMD
INDUCTOR, 19NH, 4.6GHZ, 1.4A, 0603;
LQW18AN 0,019uH 1400mA 2% WWT RoHSconf

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH