Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQW15AN18NJ00D

Inductor RF Chip Wirewound 18nH 5% 100MHz 25Q-Factor 370mA 270mOhm DCR 0402 Paper T/R
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN18NJ00D.

Newark

Datasheet4 pages14 years ago
Datasheet3 pages5 years ago

Factory Futures

Geoflip

Ciiva

TME

Inventory History

3 month trend:
-22.66%

CAD Models

Download Murata LQW15AN18NJ00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.06
$ 0.077
Stock
1,724,987
141,581
Authorized Distributors
6
5
Inductance
18 nH
18 nH
Tolerance
5 %
5 %
Current Rating
370 mA
370 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
270 mΩ
270 mΩ
Q Factor
25
25
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-03-28
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Inductor RF Chip Wirewound 19nH 5% 100MHz 25Q-Factor 370mA 270mOhm DCR 0402 Paper T/R
Ind Power Molded 18nH 5% 100MHz 21Q-Factor Ferrite 450mA 1210 Blister Plastic T/R
TAIYO YUDENHK160818NJ-T
Ind High Frequency Chip Multi-Layer 18nH 5% 100MHz 12Q-Factor Ceramic 300mA 0603 T/R
Ind Chip Shielded Multi-Layer 18nH 5% 100MHz 12Q-Factor Ceramic 300mA 0603 T/R
Ferrite Bead, 100MHz-2.3GHz, 260mA, 22Ω@250MHz, 18nH, 800mΩ ±5%, 0402, SMD, 1mm × 600μm × 600μm
Inductor RF Chip Multi-Layer 18nH 5% 100MHz 8Q-Factor Air 300mA 510mOhm DCR 0402 Paper T/R

Descriptions

Descriptions of Murata LQW15AN18NJ00D provided by its distributors.

Inductor RF Chip Wirewound 18nH 5% 100MHz 25Q-Factor 370mA 270mOhm DCR 0402 Paper T/R
Wirewound Inductor, 18 nH, 0.27 ohm, 4.5 GHz, 370 mA, 0402 [1005 Metric], LQW15AN_00 Series
General Purpose Inductor, 0.018uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
100MHz 4.5GHz 3A 370mA 25@250MHz 18nH 270mΩ ±5% 0402 SMD mount 1mm*600μm*600μm
INDUCTOR, 18NH, 5%, 0.37A, 4.5GHZ, 0402; Inductance: 18nH; Product Range: LQW15A_00 Series; DC Current Rating: 370mA; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.27ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 4.5GHz; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW15AN18NJ00D.