Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQW18AN10NJ10D

Inductor RF Chip Wirewound 10nH 5% 100MHz 38Q-Factor 800mA 58mOhm DCR 0603 Paper T/R
$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18AN10NJ10D.

_legacy Avnet

Datasheet2 pages14 years ago
Datasheet2 pages17 years ago

Geoflip

Ciiva

Arrow.cn

Future Electronics

Inventory History

3 month trend:
-45.76%

CAD Models

Download Murata LQW18AN10NJ10D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.07
$ 0.086
Stock
407,771
144,501
Authorized Distributors
6
4
Inductance
10 nH
10 nH
Tolerance
5 %
5 %
Current Rating
800 mA
800 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
58 mΩ
58 mΩ
Q Factor
38
38
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-03-28
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Inductor RF Wirewound 0.01uH 5% 100MHz 40Q-Factor Ceramic 1A 0.09Ohm DCR 1206 T/R
Ind High Frequency Chip Unshielded Multi-Layer 10nH 5% 100MHz 12Q-Factor Ceramic 600mA 0603
Ind High Frequency Chip Unshielded Multi-Layer 10nH 5% 4.5GHz 12Q-Factor Ceramic 600mA 0603 T/R
Inductor RF Chip Wirewound 11nH 5% 100MHz 35Q-Factor 650mA 110mOhm DCR 0603 Paper T/R
Inductor RF Chip Wirewound 9.1nH 0.5nH 100MHz 35Q-Factor 650mA 110mOhm DCR 0603 Paper T/R
Inductor RF Wirewound 0.01uH 5% 50MHz 50Q-Factor Ceramic 1A 0.08Ohm DCR 1008 T/R

Descriptions

Descriptions of Murata LQW18AN10NJ10D provided by its distributors.

Inductor RF Chip Wirewound 10nH 5% 100MHz 38Q-Factor 800mA 58mOhm DCR 0603 Paper T/R
General Purpose Inductor, 0.01uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
100MHz 5GHz 800mA 38@250MHz 10nH 58mΩ ±5% 0603 SMD mount 1.6mm*800μm*1mm
LQW18 0603 (1608Metric) 0.063Lx0.031W 1.60mmx0.80mm 10nH
FIXED IND 10NH 800MA 0.058OHM SM
FIXED IND 10NH 800MA 58 MOHM SMD
INDUCTOR, 10NH, 5GHZ, 0.8A, 0603;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW18AN10NJ10D..