What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata LQW15AN62NJ00D

Inductor RF Chip Wirewound 62nH 5% 100MHz 20Q-Factor 145mA 1.82Ohm DCR 0402 Paper T/R
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN62NJ00D.

Geoflip

Datasheet15 pages5 years ago

Ciiva

Arrow.cn

Farnell

_legacy Avnet

Inventory History

3 month trend:
-0.04%

CAD Models

Download Murata LQW15AN62NJ00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.06
$ 0.083
Stock
273,715
109,328
Authorized Distributors
5
3
Inductance
62 nH
62 nH
Tolerance
5 %
5 %
Current Rating
145 mA
145 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.82 Ω
1.82 Ω
Q Factor
20
20
Test Frequency
200 MHz
200 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-08-09
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 0.062uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.056uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Wirewound 68nH 5% 100MHz 20Q-Factor 140mA 1.96Ohm DCR 0402 Paper T/R
Ind Chip Unshielded Multi-Layer 68nH 5% 100MHz 9Q-Factor Ceramic 180mA 0402 T/R
Inductor RF Chip Multi-Layer 68nH 5% 100MHz 8Q-Factor Air 180mA 1.25Ohm DCR 0402 Paper T/R

Descriptions

Descriptions of Murata LQW15AN62NJ00D provided by its distributors.

Inductor RF Chip Wirewound 62nH 5% 100MHz 20Q-Factor 145mA 1.82Ohm DCR 0402 Paper T/R
General Purpose Inductor, 0.062uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Fixed Inductor 0402 62nH ±5% 145mA 1.82Ω 2.6GHz 20@200MHz
100MHz 2.6GHz 145mA 20@200MHz 62nH 1.82¦¸ ¡À5% 0402 1mm*500¦Ìm*600¦Ìm
ROHS3Compliant Wirewound Active ONE SURFACE Wirewound Inductor -55C~125C 2.6GHz 1.82Ohm Max 62nH
Inductance | FIXED IND 62NH 145MA 1.82 OHM
INDUCTOR, 62NH, 2.6GHZ, 0.145A, 0402;
FIXED IND 62NH 145MA 1.82OHM SMD
145mA 62nH ±5% 0402 Power Inductors ROHS

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH