What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata LQW15AN15NJ80D

General Purpose Inductor, 0.015uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
$ 0.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN15NJ80D.

Ciiva

Datasheet4 pages5 years ago
Datasheet2 pages5 years ago
Datasheet4 pages6 years ago
Datasheet3 pages6 years ago

Geoflip

Arrow.cn

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata LQW15AN15NJ80D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.079
$ 0.081
Stock
73,781
640,541
Authorized Distributors
6
6
Inductance
15 nH
15 nH
Tolerance
5 %
5 %
Current Rating
1.15 A
1.15 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
114 mΩ
114 mΩ
Q Factor
31
31
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-12-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 0.015uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Ind Chip Wirewound 15nH 5% 100MHz 40Q-Factor Ceramic 1A 1210 T/R
Inductor RF Chip Wirewound 15nH 5% 100MHz 40Q-Factor 600mA 130mOhm DCR 0603 Paper T/R
Inductor RF Chip Wirewound 15nH 5% 100MHz 42Q-Factor 700mA 85mOhm DCR 0603 Paper T/R
Inductor RF Unshielded Wirewound 0.015uH 5% 250MHz 80Q-Factor Ceramic 1.2A 0.1Ohm DCR 0805 T/R
Inductor RF Multi-Layer 0.015uH 5% 100MHz 12Q-Factor Ceramic 0.3A 0.45Ohm DCR 0603 T/R

Descriptions

Descriptions of Murata LQW15AN15NJ80D provided by its distributors.

General Purpose Inductor, 0.015uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Inductor RF Chip Unshielded Wirewound 0.015uH 5% 100MHz 31Q-Factor Non Magnetic 1.15A 0.114Ohm DCR 0402 T/R
Ind Chip Wirewound 15nH 5% 0402 Paper T/R
0402 Wire Wound Type Ferrite Core for high Q Type - UHF-SHF

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH