What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata LQW15AN15NJ8ZD

General Purpose Inductor, 0.015uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN15NJ8ZD.

Newark

Datasheet14 pages8 years ago

Ciiva

Geoflip

Inventory History

3 month trend:
-6.25%

CAD Models

Download Murata LQW15AN15NJ8ZD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.081
$ 0.079
Stock
640,616
73,781
Authorized Distributors
6
6
Inductance
15 nH
15 nH
Tolerance
5 %
5 %
Current Rating
1.15 A
1.15 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
114 mΩ
114 mΩ
Q Factor
31
31
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-10-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQW15AN15NJ8ZD provided by its distributors.

General Purpose Inductor, 0.015uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
15 nH Unshielded Wirewound Inductor 1.15 A 114mOhm Max 0402 (1005 Metric)
Fixed Inductor 0402 15nH ±5% 1.15A 114mΩ 5.5GHz 31@250MHz
Inductor, 15Nh, 5.5Ghz, 1.15A, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQW15AN15NJ8ZD
Inductor RF Chip Unshielded Wirewound 0.015uH 5% 100MHz 31Q-Factor Non Magnetic 1.15A 0.114Ohm DCR 0402 T/R Automotive AEC-Q200

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH