What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata LQW18AN15NJ80D

General Purpose Inductor, 0.015uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18AN15NJ80D.

Ciiva

Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet3 pages6 years ago
Datasheet3 pages6 years ago

Geoflip

Inventory History

3 month trend:
-46.98%

CAD Models

Download Murata LQW18AN15NJ80D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.081
$ 0.103
Stock
26,507
30,072
Authorized Distributors
6
6
Inductance
15 nH
15 nH
Tolerance
5 %
5 %
Current Rating
1.4 A
1.4 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
75 mΩ
75 mΩ
Q Factor
38
38
Test Frequency
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 0.015uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Inductor RF Wirewound 0.015uH 5% 100MHz 40Q-Factor Ceramic 1A 0.12Ohm DCR 1206 T/R
Ind Chip Wirewound 15nH 5% 100MHz 40Q-Factor Ceramic 1A 1210 T/R
Ind High Current Wirewound 15nH 5% 250MHz 38Q-Factor Ceramic 1.1A 0603 T/R
General Purpose Inductor, 0.014uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
General Purpose Inductor, 0.016uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402

Descriptions

Descriptions of Murata LQW18AN15NJ80D provided by its distributors.

General Purpose Inductor, 0.015uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Inductor RF Chip Unshielded Wirewound 0.015uH 5% 100MHz 38Q-Factor Non Magnetic 1.4A 0.075Ohm DCR 0603 T/R
100MHz 4.6GHz 1.4A 38@250MHz 15nH 75m¦¸ ¡À5% 0603 1.6mm*800¦Ìm*1mm
LQW18 0603 (1608Metric) 0.063Lx0.031W 1.60mmx0.80mm 15nH
FIXED IND 15NH 1.4A 0.075OHM SMD
INDUCTOR, 15NH, 4.6GHZ, 1.4A, 0603;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH