Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQP03TN36NJ02D

Inductor RF Chip Unshielded Thin Film 36nH 5% 300MHz 9Q-Factor Ceramic 120mA 3Ohm DCR 0201 T/R
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP03TN36NJ02D.

Official Datasheet11 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata LQP03TN36NJ02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.02
$ 0.027
Stock
180,333
97,110
Authorized Distributors
4
2
Inductance
36 nH
36 nH
Tolerance
5 %
5 %
Current Rating
120 mA
120 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
3 Ω
3 Ω
Q Factor
9
9
Test Frequency
300 MHz
300 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-10-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Inductor RF Chip Thin Film 39nH 5% 300MHz 9Q-Factor 120mA 3Ohm DCR 0201 Paper T/R
Inductor RF Chip Thin Film 33nH 5% 300MHz 9Q-Factor 120mA 2.95Ohm DCR 0201 Paper T/R
General Purpose Inductor, 0.039uH, 5%, 1 Element, Film-Core, Reflow soldering, 0603/0201
Inductor High Frequency Chip Unshielded Multi-Layer 0.036uH 5% 100MHz 8Q-Factor Ceramic 0.25A 1Ohm DCR 0402 T/R
General Purpose Inductor, 0.036uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Inductor,ceramic,39Nh,5+% Tol,5-% Tol,0402-Case |Bourns, Inc. CI100505-39NJ

Descriptions

Descriptions of Murata LQP03TN36NJ02D provided by its distributors.

Inductor RF Chip Unshielded Thin Film 36nH 5% 300MHz 9Q-Factor Ceramic 120mA 3Ohm DCR 0201 T/R
General Purpose Inductor, 0.036uH, 5%, 1 Element, Film-Core, Reflow soldering, 0603/0201
500MHz 1.5GHz 120mA 9@300MHz 36nH 3Ω ±5% 0201 SMD mount 600μm*300μm*330μm
FIXED IND 36NH 120MA 3 OHM SMD
Ind Chip Film 36nH 5% 0201 Paper T/R
INDUCTOR, 36NH, 1.5GHZ, 0.12A, 0201;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH