Murata LQP03TN2N0B02D

Inductor RF Chip Thin Film 2nH 0.1nH 500MHz 14Q-Factor 600mA 150mOhm DCR 0201 Paper T/R
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP03TN2N0B02D.

Newark

Datasheet0 pages0 years ago

element14 APAC

Ciiva

Arrow.cn

TME

Inventory History

3 month trend:
-30.23%

CAD Models

Download Murata LQP03TN2N0B02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.02
$ 0.031
$ 0.031
Stock
5,057,737
280,206
280,206
Authorized Distributors
6
6
6
Inductance
2 nH
2 nH
2 nH
Tolerance
5 %
5 %
5 %
Current Rating
600 mA
600 mA
600 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
150 mΩ
150 mΩ
150 mΩ
Q Factor
14
14
14
Test Frequency
500 MHz
500 MHz
500 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-04-15
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

TAIYO YUDENHKQ0603U2N0B-T
Ind High Frequency Chip Multi-Layer 2nH 0.1nH 500MHz 14Q-Factor Ceramic 600mA 0201 T/R
TAIYO YUDENHKQ0603U1N8B-T
Ind High Frequency Chip Multi-Layer 1.8nH 0.1nH 500MHz 14Q-Factor Ceramic 640mA 0201 T/R
Inductor RF Chip Thin Film 1.8nH 0.2nH 500MHz 14Q-Factor 600mA 150mOhm DCR 0201 Paper T/R
Inductor RF Chip Thin Film 1.9nH 0.1nH 500MHz 14Q-Factor 600mA 150mOhm DCR 0201 Paper T/R
Inductor RF Chip Thin Film 1.8nH 0.1nH 500MHz 14Q-Factor 600mA 150mOhm DCR 0201 Paper T/R
TAIYO YUDENHKQ0603U2N0S-T
General Purpose Inductor, 0.002uH, 15%, 1 Element, Ferrite-Core, SMD, 0201

Descriptions

Descriptions of Murata LQP03TN2N0B02D provided by its distributors.

Inductor RF Chip Thin Film 2nH 0.1nH 500MHz 14Q-Factor 600mA 150mOhm DCR 0201 Paper T/R
Thin Film Inductor, 2 nH, 0.15 ohm, 12.5 GHz, 600 mA, 0201 [0603 Metric], LQP03TN_02 Series
General Purpose Inductor, 0.002uH, 5%, 1 Element, Film-Core, Reflow soldering, 0603/0201
500MHz 12.5GHz 600mA 600mA 14@500MHz 2nH 150mΩ ±0.1nH 0201 SMD mount 600μm*300μm*330μm
LQP Series 0201 2 nH ±0.1 nH 600 mA High Frequency Chip Inductor
INDUCTOR, 2NH, 0.6A, 0.1NH, 12.5GHZ; Inductance: 2nH; Product Range: LQP03TN Series; DC Current Rating: 600mA; High Frequency Inductor Case: 0201 [0603 Metric]; Inductor Construction: Thi; Available until stocks are exhausted

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQP03TN2N0B02D.