Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQP03TN1N9BZ2D

General Purpose Inductor, 0.0019uH, 5.2632%, 1 Element, Film-Core, Reflow soldering, 0603/0201
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP03TN1N9BZ2D.

Geoflip

Datasheet13 pages8 years ago

Ciiva

Inventory History

3 month trend:
-0.07%

CAD Models

Download Murata LQP03TN1N9BZ2D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.032
$ 0.02
Stock
181,076
2,163,168
Authorized Distributors
4
6
Inductance
1.9 nH
1.9 nH
Tolerance
5.26 %
5.26 %
Current Rating
600 mA
600 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
150 mΩ
150 mΩ
Q Factor
14
14
Test Frequency
500 MHz
500 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Descriptions

Descriptions of Murata LQP03TN1N9BZ2D provided by its distributors.

General Purpose Inductor, 0.0019uH, 5.2632%, 1 Element, Film-Core, Reflow soldering, 0603/0201
Ind Chip Film 1.9nH 0.1nH 0201 Paper T/R
INDUCTOR, 1.9NH, 12.5GHZ, 0.6A, 0201;
RF Inductors - SMD 1.9NH 600MA 150 MOHM

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH