What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata LQM2HPNR56ME0L

General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, , 2520/1008

$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQM2HPNR56ME0L.

Ciiva

Datasheet4 pages6 years ago
Datasheet4 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

_legacy Avnet

Inventory History

3 month trend:
-50.06%

CAD Models

Download Murata LQM2HPNR56ME0L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Symbol
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.15
$ 0.173
Stock
694,961
100,585
Authorized Distributors
3
4
Inductance
560 nH
560 nH
Tolerance
20 %
20 %
Current Rating
1.5 A
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
75 mΩ
75 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-08-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2027-03-31
LTD Date2027-09-30
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor Power Shielded Wirewound 0.56uH 20% 1MHz Metal 2.8A 0.059Ohm DCR 0806 T/R
Inductor Power Chip Shielded Multi-Layer 0.54uH 20% 1MHz Ferrite 1.3A 0.094Ohm DCR 0805 T/R
General Purpose Inductor, 0.54uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, Reflow soldering,, 4532/1812
TAIYO YUDENBRC1608TR56M
Inductor PowerChip Wirewound 0.56uH 20% 7.96MHz Ferrite 0.76A 0.1235Ohm DCR 0603 T/R
General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, SMD, 0603

Descriptions

Descriptions of Murata LQM2HPNR56ME0L provided by its distributors.

General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, Reflow soldering,, 2520/1008
Inductor Power Chip Shielded Multi-Layer 560nH 20% 1MHz Ferrite 1.5A 75mOhm DCR 1008 Embossed T/R
FIXED IND 560NH 1.5A 75 MOHM SMD
1MHz 70MHz 1.5A 560nH 75mΩ ±20% 1008 SMD mount 2.5mm*2mm*1mm
LQM2 1008 (2520Metric) 0.098Lx0.079W 2.50mmx2.00mm 560nH

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH