Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQH43CNR56M33L

General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, , 4532/1812
$ 0.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH43CNR56M33L.

Ciiva

Datasheet3 pages6 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

CAD Models

Download Murata LQH43CNR56M33L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-02-22
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Inductor Power Shielded Wirewound 0.56uH 20% 1MHz Metal 2.8A 0.059Ohm DCR 0806 T/R
General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, Reflow soldering,, 2520/1008
TAIYO YUDENBRL3225TR51M
Inductor Power Chip Wirewound 0.51uH 20% 7.96MHz Ferrite 2.55A 0.0377Ohm DCR 1210 T/R
Wurth Elektronik74479773154
FIXED IND 540NH 1.3A 120MOHM SMD
Inductor General Purpose Chip Wirewound 0.56uH 20% 25.2MHz 40Q-Factor Ferrite 0.52A 0.36Ohm DCR 1812 T/R
TAIYO YUDENBRC1608TR56M
Inductor PowerChip Wirewound 0.56uH 20% 7.96MHz Ferrite 0.76A 0.1235Ohm DCR 0603 T/R

Descriptions

Descriptions of Murata LQH43CNR56M33L provided by its distributors.

General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, Reflow soldering,, 4532/1812
Ind Chip Wirewound 0.56uH 20% 1812 Emboss T/R
FIXED IND 560NH 2.95A 30MOHM SMD
INDUCTOR, 560NH, UNSHIELDED, 2.95A;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH