What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata LQM21PNR54MG0D

Inductor Power Chip Shielded Multi-Layer 0.54uH 20% 1MHz Ferrite 1.3A 0.094Ohm DCR 0805 T/R
$ 0.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQM21PNR54MG0D.

_legacy Avnet

Datasheet2 pages14 years ago

Ciiva

Arrow.cn

Geoflip

Farnell

Inventory History

3 month trend:
-3.35%

CAD Models

Download Murata LQM21PNR54MG0D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.096
$ 0.15
Stock
121,886
3,674
Authorized Distributors
4
5
Inductance
540 nH
540 nH
Tolerance
20 %
20 %
Current Rating
1.3 A
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
94 mΩ
94 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-04-15
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, Reflow soldering,, 2520/1008
General Purpose Inductor, 0.54uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
Inductor Power Shielded Wirewound 0.56uH 20% 1MHz Metal 2.8A 0.059Ohm DCR 0806 T/R
General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, Reflow soldering,, 4532/1812
TAIYO YUDENBRC1608TR50M6
Inductor Power Chip Wirewound 0.5uH 20% 6MHz Ferrite 1.05A 0.117Ohm DCR 0603 T/R
TAIYO YUDENBRL3225TR51M
Inductor Power Chip Wirewound 0.51uH 20% 7.96MHz Ferrite 2.55A 0.0377Ohm DCR 1210 T/R

Descriptions

Descriptions of Murata LQM21PNR54MG0D provided by its distributors.

Inductor Power Chip Shielded Multi-Layer 0.54uH 20% 1MHz Ferrite 1.3A 0.094Ohm DCR 0805 T/R
General Purpose Inductor, 0.54uH, 20%, 1 Element, Ferrite-Core, Reflow soldering,, 2012/0805
Murata 540 nH 0805 (2012M), Idc 1.3A, Rdc 93.8m¦¸, 2 x 1.25 x 0.9mm
LQM21 0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 540nH
1MHz 100MHz 1.3A 540nH 94m¦¸ ¡À20% 0805 2mm*1.25mm*1mm
Fixed Inductors 0805 0.54uH 20%
FIXED IND 540NH 1.3A 94 MOHM SMD
INDUCTOR, 540NH, 100MHZ, 0805;
Murata LQM21PNR54MG0D 積層チップインダクタ

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH