Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQM2HPN3R3MJ0L

Inductor Power Chip Shielded Multi-Layer 3.3uH 20% 1MHz Ferrite 1A 0.15Ohm DCR 1008 T/R
$ 0.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQM2HPN3R3MJ0L.

Ciiva

Datasheet4 pages6 years ago
Datasheet4 pages6 years ago
Datasheet2 pages6 years ago

Arrow.cn

Geoflip

_legacy Avnet

Inventory History

3 month trend:
-0.13%

CAD Models

Download Murata LQM2HPN3R3MJ0L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.111
$ 0.173
Stock
355,612
122,934
Authorized Distributors
6
2
Inductance
3.3 µH
3.3 µH
Tolerance
20 %
20 %
Current Rating
1 A
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
150 mΩ
150 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-08-22
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 0806
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1008
Inductor Power Shielded Wirewound 3.3uH 20% 1MHz Ferrite 1.55A 0.12Ohm DCR 1212 T/R
Ind Power Chip Shielded Multi-Layer 3.3uH 20% 1MHz Ferrite 1.2A 1008 T/R
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1008
Inductor Power Shielded Wirewound 3.3uH 20% 1MHz Ferrite 1.5A 112mOhm DCR 1212 Blister T/R

Descriptions

Descriptions of Murata LQM2HPN3R3MJ0L provided by its distributors.

Inductor Power Chip Shielded Multi-Layer 3.3uH 20% 1MHz Ferrite 1A 0.15Ohm DCR 1008 T/R
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, Reflow soldering,, 2520/1008
FIXED IND 3.3UH 1A 150 MOHM SMD
1MHz 30MHz 1A 3.3μH 150mΩ ±20% 1008 SMD mount 2.5mm*2mm*1mm
LQM2 1008 (2520Metric) 0.098Lx0.079W 2.50mmx2.00mm 3.3muH
Murata LQM2HPN3R3MJ0L 積層チップインダクタ

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH