Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Abracon ASMPH-0806-3R3M-T

General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 0806
$ 0.249
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASMPH-0806-3R3M-T.

Electro Sonic

Datasheet3 pages17 years ago

Abracon SCT

Inventory History

3 month trend:
-20.93%

CAD Models

Download Abracon ASMPH-0806-3R3M-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1008
Inductor Power Shielded Wirewound 3.3uH 20% 1MHz Ferrite 2A 102mOhm DCR 1515 Blister T/R
Inductor Power Chip Shielded Wirewound 3.3uH 20% 1MHz Ferrite 1.55A 0.106Ohm DCR 1212 T/R
General Purpose Inductor, 3.3uH, 20%, Ferrite-Core, SMD, 1008
Inductor Power Shielded Wirewound 3.3uH 20% 1MHz Ferrite 1.55A 0.12Ohm DCR 1212 T/R
Inductor Power Chip Shielded Multi-Layer 3.3uH 20% 1MHz Ferrite 1A 0.15Ohm DCR 1008 T/R

Descriptions

Descriptions of Abracon ASMPH-0806-3R3M-T provided by its distributors.

General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 0806
Power Inductors - SMD FIXED IND 3.3UH 1.2A 120 MOHM
Ind 3.30 Uh 0.330 A 120.00 Mohm/ Tape &; |Abracon ASMPH-0806-3R3M-T
Power Inductor 3.3uH 0.33A 120mΩ, ASMPH-0806 , RoHS
Abracon SCT
1MHz 40MHz 330mA 1.2A 3.3μH 120mΩ ±20% 0806 SMD mount 2mm*1.6mm*1mm
Fixed Inductors 3.3uH 20%, Shielded -40C +85C
ASMPH-0806 0806 (2016Metric) 0.079Lx0.063W 2.00mmx1.60mm 3.3muH

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ABRACON (FORMERLY ECLIPTEK) (4000889)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASMPH08063R3MT