Bourns PM3308-101M-RC

Ind Power Bobbin Core 100uH 20% 100KHz Ferrite 600mA T/R
$ 0.847
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM3308-101M-RC.

IHS

Datasheet4 pages7 years ago

Newark

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns PM3308-101M-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-12-23
LTD Date2022-06-23

Related Parts

Ind Power Semi-Shielded Wirewound 100uH 20% 100KHz Ferrite 660mA 6028 T/R
TAIYO YUDENNR6028T101M
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.66A 0.78Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.7A 0.58Ohm DCR 2020 T/R
TAIYO YUDENNRS6028T101MMGJ
Ind Power Shielded Wirewound 100uH 20% 100KHz Ferrite 660mA 2424 T/R
TAIYO YUDENNRS6028T101MMGJV
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.66A 0.78Ohm DCR 2424 Automotive T/R
Inductor Power Chip Unshielded Wirewound 100uH 20% 100KHz Ferrite 0.56A 1.204Ohm DCR 2220 T/R

Descriptions

Descriptions of Bourns PM3308-101M-RC provided by its distributors.

Ind Power Bobbin Core 100uH 20% 100KHz Ferrite 600mA T/R
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 5039
Power Inductor (SMD), 100 uH, ± 20%, 600 mA, Unshielded, 700 mA, 12.7mm x 10mm x 3mm
Inductor, Un-Shielded, 100Uh, 700Ma, Smd, Full Reel; Inductance:100Μh; Rms Current (Irms):600Ma; Inductor Construction:Unshielded; Saturation Current (Isat):700Ma; Product Range:Pm3308 Series; Dc Resistance Max:800Μohm Rohs Compliant: Yes |Bourns Jw Miller PM3308-101M-RC
INDUCTOR, SMD, 100UH, 0.6A; Inductance:100µH; Inductance Tolerance:± 20%; DC Resistance Max:0.8ohm; DC Current Rating:600mA; Core Material:Ferrite; Inductor Case Style:SMD; No. of Pins:2; Lead Spacing:7.62mm; SVHC:No SVHC (15-Dec-2010); External Depth:9.5mm; External Length / Height:3mm; External Width:13mm; Operating Temperature Max:125°C; Saturation Current Ic:0.7A; Temperature Operating Min:-55°C; Test Frequency:0.796MHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM3308-101M-RC.