Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQH44NN221K03L

General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4040/1515
$ 0.321
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH44NN221K03L.

Ciiva

Datasheet3 pages6 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata LQH44NN221K03L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.321
$ 0.2
Stock
226,952
1,000
Authorized Distributors
3
1
Inductance
220 µH
220 µH
Tolerance
10 %
10 %
Current Rating
210 mA
210 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.56 Ω
1.56 Ω
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Inductor Power Unshielded Drum Core 220uH 10% 1KHz 47Q-Factor Ferrite 0.26A 1.39Ohm DCR RDL Box
Ind Power Wirewound 220uH 10% 1KHz 50Q-Factor Ferrite 220mA T/R
Inductor Power Wirewound 220uH 10% 1KHz 20Q-Factor Ferrite 0.24A 0.9Ohm DCR RDL Bag
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, 2019
Murata Power Solutions84224C
Inductor Power Wirewound 220uH 10% 0.2A 4.6Ohm DCR 1812
Wurth Elektronik7447669220
Inductor, 220Uh, 10%, 0.2A, 6.5Mhz, 1812; |Würth Elektronik 7447669220

Descriptions

Descriptions of Murata LQH44NN221K03L provided by its distributors.

General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4040/1515
Ind Chip Wirewound 221uH 10% 1515 Emboss T/R
WIREWOUND INDUCTOR, 220UH, 0.21A, 1515;
FIXED IND 220UH 210MA 1.56OHM SM
1KHz 3.9MHz 210mA 220μH 1.56Ω ±10% 1515 SMD mount 4mm*4mm*4.5mm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH