Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SDR0403-221KL

Ind Power Wirewound 220uH 10% 1KHz 50Q-Factor Ferrite 220mA T/R
$ 0.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR0403-221KL.

Farnell

Datasheet3 pages7 years ago
Datasheet2 pages14 years ago

_legacy Avnet

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-57.61%

CAD Models

Download Bourns SDR0403-221KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, 2019
Ind Power Wirewound 220uH 10% 1KHz 40Q-Factor Ferrite 170mA T/R
Inductor Power Wirewound 220uH 10% 1KHz 20Q-Factor Ferrite 0.24A 0.9Ohm DCR RDL Bag
Inductor Power Unshielded Drum Core 220uH 10% 1KHz 47Q-Factor Ferrite 0.26A 1.39Ohm DCR RDL Box
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4040/1515
TAIYO YUDENCBC3225T221KR
Inductor Power Chip Wirewound 220uH 10% 100KHz Ferrite 0.19A 3.25Ohm DCR 1210 T/R

Descriptions

Descriptions of Bourns SDR0403-221KL provided by its distributors.

Ind Power Wirewound 220uH 10% 1KHz 50Q-Factor Ferrite 220mA T/R
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, 1816
Inductor;Filter;Ind 220uH;Tol +/-20%;Cur 0.22A;SMT;Case 0403;DCR 4.4 Ohms
Inductor; Core Material:Ferrite DR; DC Current Rating:0.33Arms; DC Resistance Max:4.4ohm; Inductance:220µH; Inductance Tolerance:±10%; Inductor Type:Power; Q Factor:50; Self Resonant Frequency:4MHz; Series:SDR0403 ;RoHS Compliant: Yes
INDUCTOR, SMD, 220UH, 0.33A; Inductance:220µH; Inductance Tolerance:± 10%; DC Resistance Max:4.4ohm; DC Current Rating:220mA; Core Material:Ferrite DR/RI; Inductor Case Style:SMD; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); External Depth:4mm; External Length / Height:3.2mm; External Width:4.5mm; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Q Factor @ Frequency:50; Resonant Frequency:4MHz; Saturation Current Ic:0.33A; Test Frequency:0.796MHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR0403-221KL.