Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQH43PB151M26L

ROHS3Compliant Wirewound Active WRAPAROUND Fixed Inductor -40C~125C 3MHz 2.83Ohm Max 150muH
$ 0.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH43PB151M26L.

Ciiva

Datasheet5 pages6 years ago
Datasheet5 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata LQH43PB151M26L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.308
$ 0.215
$ 0.215
Stock
337,974
103,654
103,654
Authorized Distributors
3
4
4
Inductance
150 µH
150 µH
150 µH
Tolerance
20 %
20 %
20 %
Current Rating
280 mA
280 mA
280 mA
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
2.8344 Ω
2.8344 Ω
2.8344 Ω
Q Factor
-
-
-
Test Frequency
1 MHz
1 MHz
1 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-04-23
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Inductor Power Chip Shielded Wirewound 150uH 20% 1MHz Ferrite 145mA 13.2Ohm DCR 1212 T/R
Inductor Power Chip Shielded Wirewound 150uH 20% 1MHz Ferrite 0.26A 2.8344Ohm DCR 1812 T/R
Inductor Power Semi-Shielded Wirewound 150uH 20% 100KHz 23Q-Factor Ferrite 0.32A 2.4Ohm DCR 1515 T/R
TAIYO YUDENCBC2518T151M
Inductor Power Chip Wirewound 150uH 20% 796KHz Ferrite 0.13A 7.93Ohm DCR 1007 T/R
TAIYO YUDENNRS4018T151MDGJV
Ind Power Shielded Wirewound 150uH 20% 100KHz Ferrite 220mA Embossed T/R
TAIYO YUDENLB3218T151M
Inductor General Purpose Chip Wirewound 150uH 20% 796KHz Ferrite 0.105A 4.16Ohm DCR 1207 T/R

Descriptions

Descriptions of Murata LQH43PB151M26L provided by its distributors.

ROHS3Compliant Wirewound Active WRAPAROUND Fixed Inductor -40C~125C 3MHz 2.83Ohm Max 150muH
General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
FIXED IND 150UH 140MA 2.83OHM SM
FIXED IND 150UH 260MA 2.83 OHM
Fixed Inductors 4.5x3.2mm 150uH 260mA+/-20%
INDUCTOR, 150UH, SEMISHIELDED, 0.26A;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH