Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQH43PH151M26L

General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
$ 0.197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH43PH151M26L.

Ciiva

Datasheet5 pages6 years ago
Datasheet5 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Inventory History

3 month trend:
-1.08%

CAD Models

Download Murata LQH43PH151M26L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.197
$ 0.269
$ 0.269
Stock
89,896
297,661
297,661
Authorized Distributors
3
3
3
Inductance
150 µH
150 µH
150 µH
Tolerance
20 %
20 %
20 %
Current Rating
280 mA
280 mA
280 mA
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
2.8344 Ω
2.8344 Ω
2.8344 Ω
Q Factor
-
-
-
Test Frequency
1 MHz
1 MHz
1 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2018-02-22
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Descriptions

Descriptions of Murata LQH43PH151M26L provided by its distributors.

General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Ind Chip Wirewound 151uH 20% 1812 Emboss T/R
FIXED IND 150UH 260MA 2.8344 OHM
1MHz 3MHz 280mA 260mA 150μH 2.8344Ω ±20% SMD mount 4.5mm*3.2mm*2.8mm
LQH43 Nonstandard 0.177Lx0.126W 4.50mmx3.20mm 150muH
INDUCTOR, 150UH, SEMISHIELDED, 0.26A;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH